Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, TO-3PFM, 3 PIN
Checking distributor stock and pricing after the page loads.
Rohm RGCL80TK60DGC11 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.