Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES, N-Channel, TO-263AB, TO-263L, 3/2 PIN
Rohm RGT40NL65DGTL technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.