
Small Signal Field-Effect Transistor, 0.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN
Rohm RJU003N03FRAT106 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.