
N-channel JFET, surface mount, SOT-23 package. Features 60V drain-source breakdown voltage, 300mA continuous drain current, and 1.5 Ohm maximum drain-source on-resistance. Operates from -55°C to 150°C with 200mW power dissipation. Includes 2.5V threshold voltage and 5ns fall time. RoHS compliant.
Sign in to ask questions about the Rohm RK7002AT116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RK7002AT116 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 33pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RK7002AT116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
