The RLS139TE-11 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 80V and a maximum current rating of 600mA. It has a power dissipation of 300mW and a reverse recovery time of 50ns. The diode is packaged in a MELF package and is designed for surface mount applications. It is not RoHS compliant and has a maximum reverse current of 20nA.
Rohm RLS139TE-11 technical specifications.
| Average Rectified Current | 130mA |
| Package/Case | MELF |
| Current Rating | 600mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 600mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm RLS139TE-11 to view detailed technical specifications.
No datasheet is available for this part.