The RLZ24 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It has a power dissipation maximum of 0.4W and is available in a 2-pin O-LELF-R2 package. This zener diode is suitable for a variety of applications where a single zener diode is required.
Rohm RLZ24 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RLZ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.