Sign in to ask questions about the Rohm RLZTE-1112A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RLZTE-1112A technical specifications.
| Impedance | 12R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 3% |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm RLZTE-1112A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.