Sign in to ask questions about the Rohm RLZTE-1112B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RLZTE-1112B technical specifications.
| Impedance | 12R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 11.735V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLZTE-1112B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
