Rohm RLZTE-113.9A technical specifications.
| Impedance | 50R |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| Zener Current | 20mA |
| Zener Voltage | 3.9V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm RLZTE-113.9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.