Checking distributor stock and pricing after the page loads.
Rohm RLZTE-115.6A technical specifications.
| Impedance | 13R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 3% |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.