
N-channel enhancement mode power MOSFET, surface mountable in an LPTS package with gull-wing leads. Features a 40V drain-source voltage, 100A continuous drain current, and low 1.5mΩ drain-source resistance at 10V. Single element configuration with a maximum power dissipation of 40000mW, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RMJ10HN04TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | LPTS |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 9 |
| Package Height (mm) | 4.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 100A |
| Maximum Drain Source Resistance | 1.5@10VmOhm |
| Typical Gate Charge @ Vgs | 130@10VnC |
| Typical Gate Charge @ 10V | 130nC |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm RMJ10HN04TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.