Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RN141GT2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RN141GT2R technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RN141GT2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.