Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RN142VTE-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RN142VTE-17 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RN142VTE-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.