
Silicon RF diode for attenuator applications. Features 50V reverse voltage, 50mA forward current, and 100mW power dissipation. Operates from -55°C to 125°C. Surface mountable in a SOT-323 package. RoHS compliant and lead-free.
Sign in to ask questions about the Rohm RN739FT106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RN739FT106 technical specifications.
| Application(s) | ATTENUATOR |
| Package/Case | SOT-323 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RN739FT106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
