Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA MINIATURE, SMD, 4 PIN
Rohm RPI-0126 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.