Optical sensor featuring a transistor output and a single channel. This slotted photointerrupter offers a 2mm slot width for precise detection. Operating within a temperature range of -30°C to 85°C, it is housed in an ultra-miniature SMD package with 4 pins.
Sign in to ask questions about the Rohm RPI-0226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RPI-0226 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPI-0226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.