Slotted photointerrupter featuring a single channel with transistor output. Designed for reliable optical sensing, it offers a 3mm slot width for object detection. Operates within a wide temperature range, from -30°C to a maximum of 85°C.
Sign in to ask questions about the Rohm RPI-0352E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RPI-0352E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPI-0352E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.