
Slotted optical sensor featuring a phototransistor output for 1-channel detection. This through-hole mounted component offers a 3mm slot width and operates with a 950nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and a maximum collector current of 30mA. Experience a response time of 10µs with a maximum power dissipation of 80mW. Operating across a temperature range of -25°C to 85°C, this RoHS compliant device is constructed with copper, tin, and silver contact plating.
Rohm RPI-352 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Copper, Tin, Silver |
| Fall Time | 10us |
| Forward Current | 50mA |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Response Time | 10us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RPI-352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
