
NPN phototransistor for surface mount applications, featuring a side-view orientation and a domed lens. This optical sensor operates with a maximum collector current of 20mA and a collector-emitter breakdown voltage of 32V. It offers a narrow viewing angle of 12° and a peak sensitivity wavelength of 800nm. The component is RoHS compliant, lead-free, and designed for operation between -30°C and 85°C, with a maximum power dissipation of 75mW.
Rohm RPM-012PBT87 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 32V |
| Fall Time | 10us |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 800nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RPM-012PBT87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
