Sign in to ask questions about the Rohm RPM5337-H14E2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RPM5337-H14E2A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 0.0005 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPM5337-H14E2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.