This 8-terminal IC from Rohm operates within a temperature range of -20 to 85°C and has a nominal supply voltage of 3V. It features a single-terminal configuration and is classified as a specialized telecom IC. The JEDEC package code for this IC is R-XSMA-X8, indicating an 8-pin package type.
Sign in to ask questions about the Rohm RPM870-H14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RPM870-H14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPM870-H14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.