The RPM871-E4A is an 8-pin RSLP packaged IrDA transceiver from Rohm with a peak wavelength of 870nm and a maximum data rate of 0.1152Mbps. It operates within a temperature range of -20 to 85°C and has a typical operating supply voltage of 2.8V. The device has a maximum rise time of 70ns and a maximum fall time of 30ns. It is suitable for use in IrDA applications.
Checking distributor stock and pricing after the page loads.
| Type | TX/RX |
| Peak Wavelength | 870nm |
| Maximum Data Rate | 0.1152Mbps |
| Half Intensity Angle Degrees | 36° |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Rise Time | 70(Typ)ns |
| Pulse Width | 2.3us |
| Maximum Fall Time | 30(Typ)ns |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 8 |
| Package/Case | RSLP |
| Package Family Name | RSLP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |