The RPM871E2A is an 8-pin RSLP packaged IrDA transceiver from Rohm. It operates at a peak wavelength of 870nm and supports a maximum data rate of 0.1152 Mbps. The device has a half intensity angle of 36 degrees and a maximum operating supply voltage of 3.6V. It is designed to operate over a temperature range of -20 to 85 degrees Celsius. The RPM871E2A is a member of the RSLP package family.
Rohm RPM871E2A technical specifications.
| Type | TX/RX |
| Peak Wavelength | 870nm |
| Maximum Data Rate | 0.1152Mbps |
| Half Intensity Angle Degrees | 36° |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Rise Time | 70(Typ)ns |
| Pulse Width | 2.3us |
| Maximum Fall Time | 30(Typ)ns |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 8 |
| Package/Case | RSLP |
| Package Family Name | RSLP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.