The RPM872-H7 is a single-function interface circuit from Rohm, designed to operate within a temperature range of -20°C to 85°C. It features a nominal supply voltage of 3V and can handle a minimum of 2V and a maximum of 3.6V. This interface circuit is packaged in an 8-pin R-XSMA-N8 package. It is suitable for use in various applications due to its single-terminal position and ability to operate within a wide temperature range.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |