The RPM882-H12E4 is a 9-pin SMD IrDA transceiver from Rohm, operating within a temperature range of -25°C to 85°C. It has a peak wavelength of 890nm and supports a maximum data rate of 0.1152 Mbps. The device has a typical operating supply voltage of 3V and can withstand a maximum operating supply voltage of 3.6V. The transceiver's half intensity angle is 44 degrees, and it features a maximum rise and fall time of 35ns (typical).
Rohm RPM882-H12E4 technical specifications.
| Type | TX/RX |
| Peak Wavelength | 890nm |
| Maximum Data Rate | 0.1152Mbps |
| Half Intensity Angle Degrees | 44° |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Rise Time | 35(Typ)ns |
| Pulse Width | 1.63/2.3us |
| Maximum Fall Time | 35(Typ)ns |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 9 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.