The RPM882-H14E2 is a 9-pin IrDA transceiver from Rohm, operating between -25°C and 85°C. It has a peak wavelength of 890nm and supports data rates up to 115.2 kbps. The device can handle supply voltages between 2.4V and 3.6V, with a typical operating voltage of 3V. The transceiver's rise and fall times are 35ns typ, with pulse widths of 1.63ns and 2.3ns.
Rohm RPM882-H14E2 technical specifications.
| Type | TX/RX |
| Peak Wavelength | 890nm |
| Maximum Data Rate | 0.1152Mbps |
| Half Intensity Angle Degrees | 44° |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Rise Time | 35(Typ)ns |
| Pulse Width | 1.63/2.3us |
| Maximum Fall Time | 35(Typ)ns |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.