The RPMS2001-H19E2A is a surface mount IR receiver from Rohm, featuring a 3-pin package with a length of 4.33mm, width of 2.85mm, and height of 2.49mm. It operates over a temperature range of -30°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The device is designed for surface mount applications and has a transmission distance of 8.
Rohm RPMS2001-H19E2A technical specifications.
| Package/Case | VRSLP3A |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.33 |
| Package Width (mm) | 2.85 |
| Package Height (mm) | 2.49 |
| Mounting | Surface Mount |
| Transmission Distance | 8m |
| Viewing Orientation | 34/32° |
| Output Current | 2mA |
| Subcarrier Frequency | 40kHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S5518 |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Rohm RPMS2001-H19E2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.