The RPMS2371-H19E4A is a surface mount optocoupler from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has an operating supply current of 950uA and an output current of 2mA. It is available in a tape and reel packaging with 2500 units per package.
Rohm RPMS2371-H19E4A technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.49mm |
| Length | 4.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 950uA |
| Orientation | Top View |
| Output Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| Series | RPMS2371-H19 |
| Supply Current | 950uA |
| Termination | SMD/SMT |
| Viewing Angle | 32° |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RPMS2371-H19E4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.