Sign in to ask questions about the Rohm RPMS2401-H19E4AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RPMS2401-H19E4AV technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.49mm |
| Length | 4.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 950uA |
| Orientation | Top View |
| Output Current | 2mA |
| Reach SVHC Compliant | No |
| Sensing Distance | 8m |
| Termination | SMD/SMT |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RPMS2401-H19E4AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
