Diffuse photoelectric sensor featuring a 1-channel configuration and rectangular housing with through-hole mounting. Detects objects within a 6mm minimum to 6mm maximum sensing range, operating with a current output of 0.08-0.80mA. Operates reliably across a temperature range of -25°C to 85°C, powered by a low supply voltage between 1.34V and 1.6V. Termination is via solder connections.
Sign in to ask questions about the Rohm RPR-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RPR-220 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 1.34 |
| Supply Voltage-Max | 1.6 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPR-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.