Rohm RPR-220UC30N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.6 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPR-220UC30N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.