
This N-channel middle power MOSFET is intended for switching power supply applications. It supports a 30 V drain-source voltage and 16 A drain current, with typical on-resistance of 5 mΩ at 4.5 V gate drive and 3.5 mΩ at 10 V. Typical total gate charge is 25 nC and rated power dissipation is 2 W. The device is supplied in the HSMT8 surface-mount package with built-in gate-source protection diode support. Storage temperature range is -55 °C to 150 °C, and the device is RoHS compliant with Pb-free lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RQ3E160AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RQ3E160AD technical specifications.
| Polarity | Nch |
| Drain-Source Voltage | 30V |
| Drain Current | 16A |
| On-Resistance RDS(on) Typ @ VGS=4.5V | 0.005Ω |
| On-Resistance RDS(on) Typ @ VGS=10V | 0.0035Ω |
| On-Resistance RDS(on) Typ @ Drive | 0.005Ω |
| Total Gate Charge Qg Typ | 25nC |
| Power Dissipation | 2W |
| Drive Voltage | 4.5V |
| Mounting Style | Surface mount |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| Package Size | 3.3x3.3 (t=0.9)mm |
| Gate-Source Protection Diode | Built-in |
| RoHS | Yes |
Download the complete datasheet for Rohm RQ3E160AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
