
This N-channel middle-power MOSFET is rated for 30 V drain-source voltage and ±16 A continuous drain current. It provides low on-resistance of 4.5 mΩ maximum at VGS = 10 V and 7.0 mΩ maximum at VGS = 4.5 V, with 2 W power dissipation. The device integrates a gate-source protection diode and is housed in the compact HSMT8 surface-mount package for switching applications. Operating junction and storage temperature range is -55 to +150 °C, and the TB1 orderable version is supplied in 3,000-piece embossed tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RQ3E160ADTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RQ3E160ADTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.