
Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
Rohm RQ5E040AJTCL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RQ5E040AJTCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.