
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT6, 6 PIN
Rohm RQ6P015SPTR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RQ6P015SPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.