Checking distributor stock and pricing after the page loads.
Rohm RR601B4STL technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 400V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS | Compliant |
No datasheet is available for this part.