P-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 14A continuous drain current. This surface-mount device is housed in an 8-pin SOP package with gull-wing leads, measuring 5mm x 3.9mm with a 1.27mm pin pitch. Key specifications include a maximum gate-source voltage of ±20V, a low drain-source on-resistance of 7mΩ at 10V, and a maximum power dissipation of 2000mW. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Rohm RRH140P03TB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.9 |
| Seated Plane Height (mm) | 1.75 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 7@10VmOhm |
| Typical Gate Charge @ Vgs | 150@10V|80@5VnC |
| Typical Gate Charge @ 10V | 150nC |
| Typical Input Capacitance @ Vds | 8000@10VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.