
Checking distributor stock and pricing after the page loads.
Rohm RRS130N03TB1 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.6nF |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 9.5mR |
| RoHS | Compliant |
No datasheet is available for this part.