N-channel silicon MOSFET featuring 30V drain-source voltage and 28A continuous drain current. This single-element power MOSFET offers a low on-resistance of 0.0032 ohms. Designed with a 5-terminal, dual-position HSOP-8 package, it is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RS1E280BNTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RS1E280BNTB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RS1E280BNTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.