The RSA12L is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 13.3 to 14.7 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. It has a maximum operating temperature of 150 degrees Celsius and is available in a 2-pin R-PDSO-C2 package. This device is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Rohm RSA12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSA12L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RSA12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.