Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RSA12LTE25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 19.5V |
| Direction | Unidirectional |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.6mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSA12LTE25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
