Sign in to ask questions about the Rohm RSA12MGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSA12MGTR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSA12MGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.