Unidirectional Transient Voltage Suppressor (TVS) diode offering 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage. Features a 10.5V clamping voltage and 600W peak pulse power handling capability with a 57A peak pulse current rating. Designed for surface mount applications with a compact 4.5mm x 2.6mm x 2mm package, operating across a wide temperature range of -55°C to 150°C. This RoHS compliant component is ideal for protecting sensitive electronics from voltage transients.
Rohm RSA5LTE25 technical specifications.
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 57A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.6mm |
| Working Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSA5LTE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
