
TVS DIODE 200W 5V UNI SOD-123
Rohm RSA5MGTR technical specifications.
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Height | 0.8mm |
| Length | 2.6mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.