Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a minimum breakdown voltage of 6.1V and a working voltage of 6.6V, with a Zener voltage of 6.65V. Offers a maximum power dissipation of 200mW and operates across a temperature range of -55°C to 150°C. Packaged in a compact SMD/SMT case with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm RSA6.1U5T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RSA6.1U5T108 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 6.1V |
| Width | 1.6mm |
| Working Voltage | 6.6V |
| Zener Voltage | 6.65V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSA6.1U5T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
