
The RSAC6.8CST2RA is a unidirectional Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 100mW and a maximum reverse current of 1uA. This SMD/SMT device is RoHS compliant and available in a tape and reel packaging format. The diode is part of the RSAC6.8C series and has a Zener voltage of 7.02V and a Zener current of 5mA.
Rohm RSAC6.8CST2RA technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSAC6.8C |
| Tolerance | 4% |
| Zener Current | 5mA |
| Zener Voltage | 7.02V |
| RoHS | Compliant |
No datasheet is available for this part.