The RSB12WMTL is a dual bidirectional transient voltage suppressor diode from Rohm, featuring a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 0.15W and a breakdown voltage range of 9.6 to 14.4V. The diode element is made of silicon and has a bidirectional polarity. It is available in a 3-pin package type R-PDSO-F3.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 9.6 |
| Breakdown Voltage-Max | 14.4 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |