Rohm RSB12ZT2L technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-723 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 14.4V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB12ZT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
