Rohm RSB18F2T106 technical specifications.
| Capacitance | 30pF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Operating Supply Voltage | 19.8V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB18F2T106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
