
Bidirectional Zener voltage suppressor diode for surface mount applications. Features a minimum breakdown voltage of 26.2V and a working voltage of 29V, with a Zener voltage of 29.1V. Offers a maximum power dissipation of 200mW and a capacitance of 30pF. Encased in an SMD/SMT package with dimensions of 2mm (length) x 1.25mm (width) x 0.9mm (height). Operates across a temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Rohm RSB27F2T106 technical specifications.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Breakdown Voltage | 26.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Operating Supply Voltage | 32V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| Working Voltage | 29V |
| Zener Voltage | 29.1V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RSB27F2T106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
